Filter Your Search
1 - 1 of 1 results
|
M27C801-70B6X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.71 |