Filter Your Search
1 - 2 of 2 results
|
M27C516-10XN1TR
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 85 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
M27C516-10XN1
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 85 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.71 |