Filter Your Search
1 - 2 of 2 results
|
M27C512-15XN3XTR
STMicroelectronics
|
Check for Price Buy | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 32000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
M27C512-15XN3X
STMicroelectronics
|
Check for Price Buy | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.71 | TSOP | 8 X 13.40 MM, PLASTIC, TSOP-28 | 28 |