Filter Your Search
1 - 10 of 27 results
|
M27C322-100S3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | e3 | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | DIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | 42 | compliant | EAR99 | 8542.32.00.71 | ||
|
M27C322-100F6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP42,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 54.635 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | 42 | compliant | EAR99 | 8542.32.00.61 | ||
|
M27C322-80P3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | OTP ROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.455 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-42 | 42 | compliant | EAR99 | 8542.32.00.71 | ||
|
M27C322-80P6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | OTP ROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | e3 | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.455 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-42 | 42 | compliant | EAR99 | 8542.32.00.71 | ||
|
M27C322-80S3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | OTP ROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | e3 | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | DIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | 42 | compliant | EAR99 | 8542.32.00.71 | ||
|
M27C322-100P1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e3 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.455 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-42 | 42 | compliant | EAR99 | 8542.32.00.71 | |||
|
M27C322-80F3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | UVPROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-CDIP-T42 | Not Qualified | e3 | 125 °C | -40 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP42,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 54.635 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | 42 | compliant | EAR99 | 8542.32.00.61 | ||
|
M27C322-80F6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | UVPROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP42,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 54.635 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | 42 | compliant | EAR99 | 8542.32.00.61 | ||
|
M27C322-80F1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 80 ns | UVPROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T42 | Not Qualified | e3 | 70 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP42,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 54.635 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | 42 | compliant | EAR99 | 8542.32.00.61 | |||
|
MBM27C32-25Z
FUJITSU Limited
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 250 ns | COMMON | 4000 | 4.096 k | 3-STATE | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 |