Filter Your Search
1 - 1 of 1 results
|
M27C2001-10XB1TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 55 ns | OTP ROM | 1 | 4000000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.71 |