Filter Your Search
1 - 1 of 1 results
|
M27C160-90K6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 90 ns | OTP ROM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | STMICROELECTRONICS | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.32.00.71 |