Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
M27C1024-15F1
STMicroelectronics
|
||
|
M27C1024-15F1X
STMicroelectronics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Access Time-Max
|
Memory IC Type
|
I/O Type
|
Number of Functions | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Parallel/Serial
|
Standby Current-Max
|
Supply Current-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e3 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 52.195 mm | 15.24 mm | STMICROELECTRONICS | DIP | WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | 40 | compliant | EAR99 | 8542.32.00.61 | STMicroelectronics | |
Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e3 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 52.195 mm | 15.24 mm | STMICROELECTRONICS | DIP | WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | 40 | unknown | EAR99 | 8542.32.00.61 |
|
M27C1024-15F1
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e3 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 52.195 mm | 15.24 mm | STMICROELECTRONICS | DIP | WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | 40 | compliant | EAR99 | 8542.32.00.61 | STMicroelectronics | ||
|
M27C1024-15F1X
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e3 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 52.195 mm | 15.24 mm | STMICROELECTRONICS | DIP | WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | 40 | unknown | EAR99 | 8542.32.00.61 |