Filter Your Search
1 - 1 of 1 results
|
M2732A-20F6
STMicroelectronics
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 125 µA | 5.5 V | 4.5 V | NMOS | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.75 mm | 15.24 mm | STMICROELECTRONICS | DIP | WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.61 |