Filter Your Search
1 - 1 of 1 results
|
M270264BLN1500.000000
MtronPTI
|
Check for Price | Yes | Active | 1.5 GHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | GOLD | 7.0mm x 5.0mm x 1.6mm | MTRONPTI | LEADLESS PACKAGE-6 | unknown | Clock |