Filter Your Search
1 - 2 of 2 results
|
M27/356-46
Defense Logistics Agency
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 125 µH | 325 mΩ | NO | 10 kHz | 760 mA | POWER INDUCTOR | 2 | YES | DCR IS MEASURED AT 25% TOLERANCE, PARALLEL CONNECTED | MIL-PRF-27/356D | 130 °C | -55 °C | 4 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 10.41 mm | 7.11 mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||
|
M27/356-46
Vanguard Electronics Company
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 125 µH | 325 mΩ | NO | 10 kHz | 760 mA | POWER INDUCTOR | 2 | YES | DC RESISTANCE IS MEASURED AT: 25%, PARALLEL CONNECTED | MIL-PRF-27 | 130 °C | -55 °C | Magnetically Shielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 304.8 µm | 25.4 mm | 10.41 mm | 7.11 mm | VANGUARD ELECTRONICS CO | compliant | RADIAL LEADED |