Filter Your Search
1 - 10 of 21 results
|
M2732A-2F6
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 1 | e0 | 85 °C | -40 °C | 24 | IN-LINE | TIN LEAD | STMICROELECTRONICS | DIP | WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.61 | 200 ns | COMMON | R-GDIP-T24 | 31.75 mm | 32.768 kbit | UVPROM | 8 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX8 | 3-STATE | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | PARALLEL | 21 V | Not Qualified | 5.715 mm | 125 µA | 5.25 V | 4.75 V | 5 V | NMOS | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | |||||||||||||||||||
|
M27-32
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2 H | 147 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | SPECIAL | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
M2732A-45F1
STMicroelectronics
|
Check for Price | No | No | Obsolete | NO | 1 | e0 | 70 °C | 24 | IN-LINE, WINDOW | TIN LEAD | STMICROELECTRONICS | DIP | FRIT SEALED, CERAMIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.61 | 450 ns | COMMON | R-GDIP-T24 | 32.768 kbit | UVPROM | 8 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX8 | 3-STATE | CERAMIC, GLASS-SEALED | WDIP | DIP24,.6 | RECTANGULAR | PARALLEL | 21 V | Not Qualified | 5.71 mm | 125 µA | 5.5 V | 4.5 V | 5 V | NMOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | ||||||||||||||||||||
|
M2732A-4F6
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 1 | e0 | 85 °C | -40 °C | 24 | IN-LINE | TIN LEAD | STMICROELECTRONICS | DIP | WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.61 | 450 ns | COMMON | R-GDIP-T24 | 31.75 mm | 32.768 kbit | UVPROM | 8 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX8 | 3-STATE | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | PARALLEL | 21 V | Not Qualified | 5.715 mm | 125 µA | 5.25 V | 4.75 V | 5 V | NMOS | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 21V PROGRAMMING VOLTAGE | ||||||||||||||||||
|
M2732
KOA Speer Electronics Inc
|
Check for Price | Obsolete | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M2732A-45
Intel Corporation
|
Check for Price | Active | INTEL CORP | compliant | EAR99 | 8542.32.00.61 | UVPROM | 2018-03-23 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M2732A-25F6
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 1 | e0 | 85 °C | -40 °C | 24 | IN-LINE | TIN LEAD | STMICROELECTRONICS | DIP | WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.61 | 250 ns | COMMON | R-GDIP-T24 | 31.75 mm | 32.768 kbit | UVPROM | 8 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX8 | 3-STATE | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | PARALLEL | 21 V | Not Qualified | 5.715 mm | 125 µA | 5.5 V | 4.5 V | 5 V | NMOS | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | |||||||||||||||||||
|
M2732A-25
Rochester Electronics LLC
|
Check for Price | Obsolete | 1 | 125 °C | -55 °C | 24 | ROCHESTER ELECTRONICS LLC | , | unknown | 3A001.A.2.C | 8542.32.00.61 | 250 ns | 32.768 kbit | UVPROM | 8 | 4.096 k | 4000 | ASYNCHRONOUS | 4KX8 | UNSPECIFIED | RECTANGULAR | PARALLEL | 30 µA | 5.5 V | 4.5 V | 5 V | HMOS | MILITARY | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||
|
M2732
KOA Corporation
|
Check for Price | Obsolete | KOA KAOHSIUNG CORP | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M2732A-45
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS INC | , | unknown | UVPROM |