Parametric results for: M25PE10-VMN6TP under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: m25pe10vmn6tp
Select parts from the table below to compare.
Compare
Compare
M25PE10VMN6TPB
Micron Technology Inc
Check for Price Active FLASH 2.7 V MICRON TECHNOLOGY INC compliant
M25PE10-VMN6TP
STMicroelectronics
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 25 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS compliant SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 EAR99 8542.32.00.51
M25PE10VMN6TPBA
Micron Technology Inc
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 75 MHz FLASH 1 128000 131.072 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC unknown 0.150 INCH, ROHS COMPLIANT, SOP-8 EAR99 8542.32.00.51
M25PE10VMN6TP
Micron Technology Inc
Check for Price Active FLASH 2.7 V MICRON TECHNOLOGY INC unknown ,
M25PE10-VMN6TP
Micron Technology Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC compliant SOIC SOP, SOP8,.25 8 EAR99 8542.32.00.51 Micron
M25PE10-VMN6TP
Numonyx Memory Solutions
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX unknown SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 EAR99 8542.32.00.51