Filter Your Search
1 - 4 of 4 results
|
M25P64-VMF6TPBA
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | NUMONYX | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M25P64-VMF6TPB
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.32.00.51 | |||
|
M25P64-VMF6TPB
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | NUMONYX | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M25P64-VMF6TPBA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.32.00.51 | Micron |