Parametric results for: M25P64-VMF6P under Flash Memories

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: m25p64vmf6p
Select parts from the table below to compare.
Compare
Compare
M25P64-VMF6P
Micron Technology Inc
$1.9239 Yes Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm MICRON TECHNOLOGY INC SOIC SOIC-16 16 compliant EAR99 8542.32.00.51 Micron
M25P64-VMF6P
STMicroelectronics
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 50 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 260 10 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm STMICROELECTRONICS SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 16 compliant EAR99 8542.32.00.51
M25P64-VMF6PBA
Micron Technology Inc
Check for Price Yes Yes Obsolete 67.1089 Mbit 8 8MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm MICRON TECHNOLOGY INC SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 16 compliant EAR99 8542.32.00.51 Micron
M25P64-VMF6PB
Numonyx Memory Solutions
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm NUMONYX SOIC SOP, SOP16,.4 16 unknown EAR99 8542.32.00.51
M25P64-VMF6PA
Micron Technology Inc
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm MICRON TECHNOLOGY INC SOP, SOP16,.4 compliant EAR99 8542.32.00.51
M25P64-VMF6PB
Micron Technology Inc
Check for Price Yes Yes Obsolete 67.1089 Mbit 8 8MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm MICRON TECHNOLOGY INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.32.00.51
M25P64-VMF6PA
Numonyx Memory Solutions
Check for Price Transferred NUMONYX , unknown EAR99 8542.32.00.51
M25P64-VMF6PBA
Numonyx Memory Solutions
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm NUMONYX SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 16 unknown EAR99 8542.32.00.51
M25P64-VMF6P
Numonyx Memory Solutions
Check for Price Yes Transferred 67.1089 Mbit 8 8MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 260 10 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm NUMONYX SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 16 compliant EAR99 8542.32.00.51