Parametric results for: M25P64-64VME6 under Flash Memories

Filter Your Search

1 - 10 of 111 results

|
-
-
-
Manufacturer Part Number: m25p64
Select parts from the table below to compare.
Compare
Compare
M25P64-VMF6P
Micron Technology Inc
$1.9239 Yes Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm MICRON TECHNOLOGY INC SOIC SOIC-16 16 compliant EAR99 8542.32.00.51 Micron
M25P64-VMF3TPB
Numonyx Memory Solutions
Check for Price Transferred 67.1089 Mbit 8 8MX8 75 MHz FLASH 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PDSO-G16 Not Qualified 125 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm NUMONYX SOIC SOP, 16 unknown EAR99 8542.32.00.51
M25P64-VME3GBA
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 67.1089 Mbit 8 8MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS PARALLEL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SON SOLCC8,.3 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm NUMONYX DFP SON, SOLCC8,.3 8 unknown EAR99 8542.32.00.51
M25P64-VMF3GBA
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 67.1089 Mbit 8 8MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm NUMONYX SOIC SOP, SOP16,.4 16 unknown EAR99 8542.32.00.51
M25P64-VMF6TGA
Numonyx Memory Solutions
Check for Price Transferred NUMONYX , unknown EAR99 8542.32.00.51
M25P64-VME6P
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 67.1089 Mbit 8 8MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 8 mm 6 mm NUMONYX DFP HVSON, SOLCC8,.3 8 unknown EAR99 8542.32.00.51
M25P64-VME3TPBA
Micron Technology Inc
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 50 MHz FLASH 20 100000 Write/Erase Cycles 8000000 8.3886 M SERIAL SPI 100 µA 20 µA CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SON SOLCC8,.3 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL MICRON TECHNOLOGY INC SON, SOLCC8,.3 compliant EAR99 8542.32.00.51
M25P64-VME6PA
Micron Technology Inc
Check for Price Yes Obsolete 67.1089 Mbit 8 8MX8 50 MHz FLASH 20 100000 Write/Erase Cycles 8000000 8.3886 M SERIAL SPI 100 µA 20 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SON SOLCC8,.3 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL MICRON TECHNOLOGY INC SON, SOLCC8,.3 compliant EAR99 8542.32.00.51
M25P64-VMF3TGBA
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 67.1089 Mbit 8 8MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 20 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm NUMONYX SOIC SOP, SOP16,.4 16 unknown EAR99 8542.32.00.51
M25P64-VMF6
Micron Technology Inc
Check for Price No No Obsolete 67.1089 Mbit 8 8MX8 3 V 50 MHz FLASH 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V 8 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.59 mm 10.3 mm 7.49 mm MICRON TECHNOLOGY INC SOIC SOP, 16 compliant EAR99 8542.32.00.51