Filter Your Search
1 - 3 of 3 results
|
M25P40-VMN6TPBA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 512000 | 524.288 k | SERIAL | 3 V | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | |||||||||||
|
M25P40VMN6TPBA
Micron Technology Inc
|
Check for Price | Active | FLASH | 3 V | MICRON TECHNOLOGY INC | unknown | , | |||||||||||||||||||||||||||||||||||||||||||||||
|
M25P40-VMN6TPBATR
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 2.7 V | 50 MHz | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ROHS COMPLIANT, PACKAGE |