Filter Your Search
1 - 10 of 11 results
|
M25P32-VMF6GB
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | NUMONYX | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | 16 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
M25P32-VMF6GBA
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 4000000 | 4.1943 M | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
M25P32-VMF6G
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | NUMONYX | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | 16 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M25P32-VMF6G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 4000000 | 4.1943 M | SERIAL | SPI | 10 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | Micron | ||||||||||||||||||||
|
M25P32-VMF6G
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16 | 16 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
M25P32-VMF6G/4
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | NUMONYX | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | 16 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
M25P32-VMF6G/4A
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 4000000 | 4.1943 M | SERIAL | SPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
M25P32-VMF6GB
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 4000000 | 4.1943 M | SERIAL | 2.7 V | SPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M25P32-VMF6G/4A
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 4000000 | 4.1943 M | SERIAL | SPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUMONYX | SOP, SOP16,.4 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
M25P32-VMF6G/4
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 75 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 4000000 | 4.1943 M | SERIAL | SPI | 10 µA | 20 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.32.00.51 |