Filter Your Search
1 - 3 of 3 results
|
M25P20-VMN3P/X
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 25 MHz | FLASH | 20 | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 50 µA | 15 µA | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
![]() |
M25P20-VMN3P/X
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 25 MHz | FLASH | 20 | 10000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||
![]() |
M25P20-VMN3P/X
STMicroelectronics
|
Check for Price | Yes | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 20 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | STMicroelectronics |