Filter Your Search
1 - 3 of 3 results
|
M25P16SVMN6TP
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
M25P16S-VMN6TP
Micron Technology Inc
|
Check for Price | Obsolete | FLASH | 2.7 V | MICRON TECHNOLOGY INC | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M25P16SVMN6TP
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 25 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |