Filter Your Search
1 - 2 of 2 results
|
M25P10-AVZW6/Y
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 50 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | NUMONYX | SOIC | HVSON, | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
M25P10-AVZW6/Y
STMicroelectronics
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 50 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | HVSON, | 8 | unknown | EAR99 | 8542.32.00.51 |