Parametric results for: M25P10-AVMP6TP under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: m25p10avmp6tp
Select parts from the table below to compare.
Compare
Compare
M25P10-AVMP6TP/Y
Micron Technology Inc
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL MICRON TECHNOLOGY INC SON, SOLCC8,.25 compliant EAR99 8542.32.00.51
M25P10-AVMP6TP/Y
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm NUMONYX HVSON, SOLCC8,.25 unknown EAR99 8542.32.00.51 QFP 8
M25P10-AVMP6TP
Numonyx Memory Solutions
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3 V 25 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3/e4 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN/NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm NUMONYX HVSON, unknown EAR99 8542.32.00.51 QFP 8
M25P10-AVMP6TP/Y
STMicroelectronics
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm STMICROELECTRONICS HVSON, SOLCC8,.25 compliant EAR99 8542.32.00.51 QFP 8
M25P10-AVMP6TP/X
Numonyx Memory Solutions
Check for Price Obsolete FLASH 2.7 V R-XDSO-N8 Not Qualified 8 UNSPECIFIED RECTANGULAR SMALL OUTLINE YES NO LEAD DUAL NUMONYX , unknown EAR99 8542.32.00.51 QFP 8
M25P10-AVMP6TP
STMicroelectronics
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm STMICROELECTRONICS SON, SOLCC8,.25 compliant EAR99 8542.32.00.51 QFP 8