Parametric results for: M25P10-AVMN3X under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m25p10avmn3x
Select parts from the table below to compare.
Compare
Compare
M25P10-AVMN3/X
STMicroelectronics
Check for Price No No Transferred 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.3 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M25P10-AVMN3/X
Numonyx Memory Solutions
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3 V 25 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e0 125 °C -40 °C 240 30 8 PLASTIC/EPOXY HVSON SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC 0.150 INCH, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51