Filter Your Search
1 - 10 of 10 results
|
M25P05-AVMN6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||
|
M25P05-AVMN6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 25 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M25P05-AVMN6TG
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 50 MHz | FLASH | 100000 Write/Erase Cycles | 64000 | 65.536 k | SERIAL | SPI | 5 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
M25P05-AVMN6TP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | |||||||||||||
|
M25P05-AVMN6T
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 1 | 64000 | 65.536 k | ASYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | Micron | |||||||||||
|
M25P05-AVMN6TP
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 25 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||
|
M25P05-AVMN6TP
STMicroelectronics
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||
|
M25P05-AVMN6TP
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 25 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3/e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
M25P05-AVMN6T
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 1 | 64000 | 65.536 k | ASYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
M25P05-AVMN6TG
STMicroelectronics
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |