Parametric results for: M25P05-AVDW6TP under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m25p05avdw6tp
Select parts from the table below to compare.
Compare
Compare
M25P05-AVDW6TP
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 3 V 25 MHz FLASH 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm NUMONYX SOIC ROHS COMPLIANT, TSSOP-8 8 unknown EAR99 8542.32.00.51
M25P05-AVDW6TP
Micron Technology Inc
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 50 MHz FLASH 100000 Write/Erase Cycles 64000 65.536 k SERIAL SPI 5 µA 15 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 635 µm DUAL MICRON TECHNOLOGY INC TSSOP, TSSOP8,.25 unknown EAR99 8542.32.00.51 Micron
M25P05-AVDW6TP
STMicroelectronics
Check for Price Yes Yes Obsolete 524.288 kbit 8 64KX8 3 V 50 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS SERIAL 2.7 V SPI 5 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics