Filter Your Search
1 - 10 of 110 results
|
M25P05-AVDW6TG
Micron Technology Inc
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 50 MHz | FLASH | 100000 Write/Erase Cycles | 64000 | 65.536 k | SERIAL | SPI | 5 µA | 15 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
M25P05-AVME6T
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 50 MHz | FLASH | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-N8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | DUAL | STMICROELECTRONICS | 8 X 6 MM, MLP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
M25P05-AVZW6G
STMicroelectronics
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||
|
M25P05-AVZW6P
STMicroelectronics
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||
|
M25P05-AVZW6TG
STMicroelectronics
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||
|
M25P05-AVMN6TG
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 25 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||
|
M25P05-AVMN6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, SOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | STMicroelectronics | ||||||
|
M25P05-AVMP6TG
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 25 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 5 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | HVSON, SOLCC8,.25 | compliant | EAR99 | 8542.32.00.51 | QFP | 8 | Micron | |||||
|
M25P05-AVMF3
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 50 MHz | FLASH | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G16 | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | 0.300 INCH, SOP-16 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
M25P05-AVMN6TP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3 V | 50 MHz | FLASH | 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 8 |