Filter Your Search
1 - 10 of 11 results
|
SFM25200DKGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.52 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||
|
SFM25200BKAGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.52 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | |||||
|
TSFM25200BKGGHWS
Vishay Intertechnologies
|
Check for Price | Active | 2.52 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 250 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | CHIP | ||||||
|
TSFM25200BEGGHWS
Vishay Intertechnologies
|
Check for Price | Active | 2.52 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 250 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 500 µm | 400 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | CHIP | ||||||
|
SFM25200DEGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.52 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||
|
SFM25200BCGGKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.52 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||
|
MSFM25200DKGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.52 kΩ | 0.5 % | 125 mW | 0101 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | MSFM | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | 254 µm | 381 µm | 381 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
QFM25200DCANKWS
Vishay Intertechnologies
|
Check for Price | Active | 2.52 kΩ | 0.5 % | 25 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | QFM | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | SMT, 0202 | ||||||||||
|
SFM25200DEGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.52 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||
|
SFM25200BEGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.52 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 |