Filter Your Search
1 - 3 of 3 results
![]() |
M24C64-WMN6GP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.7 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
M24C64-WMN6G/PF
STMicroelectronics
|
Check for Price | Not Recommended | 65.536 kbit | 8 | 8KX8 | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 200 | 1200000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | , | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
M24C64-WMN6G/P
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.7 V | 3/5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant |