Filter Your Search
1 - 1 of 1 results
|
M24C64-WCS6G/KF
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 3.3 V | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 200 | 1200000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-XBCS-B5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | CSP | BGA5,3X3,14/8 | RECTANGULAR | CHIP SCALE | YES | BALL | 400 µm | BOTTOM | 645 µm | 1.073 mm | 959 µm | STMICROELECTRONICS | VFBGA, | compliant | EAR99 | 8542.32.00.51 | 2017-09-14 |