Filter Your Search
1 - 2 of 2 results
|
M24C64-RCT6TG/P
STMicroelectronics
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.5 V | EEPROM | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 2.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | HARDWARE | R-XBCS-B8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | CSP | BGA8,3X5,14/8 | RECTANGULAR | CHIP SCALE | YES | BALL | BOTTOM | 330 µm | 1.073 mm | 959 µm | STMICROELECTRONICS | VFBGA, | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M24C64-RCT6TG/PF
STMicroelectronics
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.5 V | 1 MHz | EEPROM | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | 200 | 1200000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 1 µA | 2.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-XBCS-B8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CSP | BGA8,3X5,14/8 | RECTANGULAR | CHIP SCALE | YES | BALL | 400 µm | BOTTOM | 330 µm | 1.073 mm | 959 µm | STMICROELECTRONICS | VFBGA, | compliant | EAR99 | 8542.32.00.51 |