Filter Your Search
1 - 1 of 1 results
|
M24C32-FMC6TG
STMicroelectronics
|
$0.2910 | Yes | Active | 32.768 kbit | 8 | 4KX8 | 1.8 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |