Filter Your Search
1 - 8 of 8 results
|
M24C16-WMN6P
STMicroelectronics
|
$0.1549 | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 2 µA | 1 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||||
|
M24C16-WMN6TP
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 2 µA | 1 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | 1980-01-04 | |||||||
|
M24C16WMN6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | 0.150 INCH, PLASTIC, SOP-8 | |||||||||||||||
|
M24C16-WMN6T
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | not_compliant | EAR99 | 8542.32.00.51 | 0.150 INCH, PLASTIC, SOP-8 | |||||||
|
M24C16-WMN6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | not_compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | 0.150 INCH, PLASTIC, SOP-8 | ||||||
|
M24C16-WMN6G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 2 µA | 1 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | SOP, SOP8,.25 | |||||||||
|
M24C16WMN6T
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | SOP, | |||||||||||||||
|
M24C16-WMN6TG
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 2 µA | 1 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | SOP, SOP8,.25 |