Parametric results for: M24C128-BRMN5T/P under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m24c128brmn5tp
Select parts from the table below to compare.
Compare
Compare
M24C128-BRMN5TP/B
STMicroelectronics
Check for Price Yes Yes Active 131.072 kbit 8 16KX8 2.5 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5 µA 5.5 V 1.8 V CMOS COMMERCIAL EXTENDED 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24C128-BRMN5TP/C
STMicroelectronics
Check for Price Yes Yes Active 131.072 kbit 8 16KX8 2.5 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5 µA 5.5 V 1.8 V CMOS COMMERCIAL EXTENDED 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24C128-BRMN5TP/P
STMicroelectronics
Check for Price Yes Yes Active 131.072 kbit 8 16KX8 2.5 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5 µA 5.5 V 1.8 V CMOS COMMERCIAL EXTENDED 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -20 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M24C128-BRMN5T/P
STMicroelectronics
Check for Price Active 131.072 kbit 8 16KX8 2.5 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5 µA 5.5 V 1.8 V CMOS COMMERCIAL EXTENDED 5 ms R-PDSO-G8 Not Qualified 85 °C -20 °C AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51