Filter Your Search
1 - 1 of 1 results
|
M24C04-WBN1T
STMicroelectronics
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 500 nA | 1 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |