Filter Your Search
1 - 1 of 1 results
|
M24C04-RMN5TG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | COMMERCIAL EXTENDED | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |