Filter Your Search
1 - 2 of 2 results
|
M24C01-WBN6TP/S
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
M24C01-WBN6TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 1 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 6.37 mm | STMICROELECTRONICS | DIP, | compliant | EAR99 | 8542.32.00.51 | DIP | 8 |