Filter Your Search
1 - 3 of 3 results
|
M24C01-BN6T
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M24C01-BN6TG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||
|
M24C01-BN6TP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 |