Parametric results for: M24C01-BN1 under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: m24c01bn1
Select parts from the table below to compare.
Compare
Compare
M24C01-BN1
STMicroelectronics
Check for Price Yes Obsolete 1.024 kbit 8 128X8 5 V 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 1 µA 2 µA 5.5 V 4.5 V CMOS COMMERCIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e0 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP8,.3 8 compliant
M24C01BN1T
STMicroelectronics
Check for Price No Obsolete 1.024 kbit 8 128X8 5 V EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 128 128 words SERIAL I2C 1 µA 2 µA CMOS COMMERCIAL HARDWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.51
M24C01BN1
STMicroelectronics
Check for Price Yes Obsolete 1.024 kbit 1 1KX1 5 V 100 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 1000 1.024 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 1 µA 2 µA 5.5 V 4.5 V CMOS COMMERCIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51