Filter Your Search
1 - 10 of 749 results
|
M24512E-FDW6TP
STMicroelectronics
|
$0.3296 | Active | STMICROELECTRONICS | unknown | STMicroelectronics | EEPROM | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M24512E-FMN6TP
STMicroelectronics
|
$0.3330 | Active | STMICROELECTRONICS | unknown | STMicroelectronics | EEPROM | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M24512-RMN6P
STMicroelectronics
|
$0.3900 | Yes | Active | YES | 1 | e4 | 85 °C | -40 °C | 8 | SMALL OUTLINE | NICKEL PALLADIUM GOLD | STMICROELECTRONICS | compliant | STMicroelectronics | EEPROM | SOIC | 8 | EAR99 | 8542.32.00.51 | 400 kHz | 200 | 4000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.9 mm | 524.288 kbit | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SERIAL | 260 | Not Qualified | 1.75 mm | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | 5 ms | HARDWARE | ||||
|
M24512-WMN6TP
STMicroelectronics
|
$0.5043 | Yes | Not Recommended | YES | 1 | e4 | 85 °C | -40 °C | 8 | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | EEPROM | SOIC | 8 | EAR99 | 8542.32.00.51 | 400 kHz | 200 | 4000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.9 mm | 524.288 kbit | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SERIAL | 260 | Not Qualified | 1.75 mm | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 3.9 mm | 5 ms | HARDWARE | 1980-01-04 | |||
|
M24512-RDW6TP
STMicroelectronics
|
$0.5419 | Yes | Not Recommended | YES | 1 | e4 | 85 °C | -40 °C | 8 | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | EEPROM | SOIC | 8 | EAR99 | 8542.32.00.51 | 400 kHz | 200 | 4000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.4 mm | 524.288 kbit | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SERIAL | 260 | Not Qualified | 1.2 mm | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | 30 | 3 mm | 5 ms | HARDWARE | ||||
|
M24512-RMN6TP
STMicroelectronics
|
$0.6084 | Yes | Not Recommended | YES | 1 | e4 | 85 °C | -40 °C | 8 | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | EEPROM | SOIC | 8 | EAR99 | 8542.32.00.51 | 400 kHz | 200 | 4000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.9 mm | 524.288 kbit | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SERIAL | 260 | Not Qualified | 1.75 mm | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 3.9 mm | 5 ms | HARDWARE | ||||
|
M24512-WDW6TP
STMicroelectronics
|
$0.6967 | Yes | Not Recommended | YES | 1 | e4 | 85 °C | -40 °C | 8 | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | EEPROM | SOIC | 8 | EAR99 | 8542.32.00.51 | 400 kHz | 200 | 4000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.4 mm | 524.288 kbit | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SERIAL | 260 | Not Qualified | 1.2 mm | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | 30 | 3 mm | 5 ms | HARDWARE | 1980-01-04 | |||
|
M24512-DFMN6TP
STMicroelectronics
|
$0.7500 | Yes | Not Recommended | YES | 1 | e4 | 85 °C | -40 °C | 8 | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | EEPROM | EAR99 | 8542.32.00.51 | 1 MHz | R-PDSO-G8 | 4.9 mm | 524.288 kbit | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SERIAL | 260 | 1.75 mm | I2C | 5 µA | 5.5 V | 1.7 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | 5 ms | 5 V | ||||||||||||
|
M24512-DFDW6TP
STMicroelectronics
|
$0.7840 | Yes | Not Recommended | YES | 1 | e4 | 85 °C | -40 °C | 8 | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | STMicroelectronics | EEPROM | EAR99 | 8542.32.00.51 | 1 MHz | R-PDSO-G8 | 4.4 mm | 524.288 kbit | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SERIAL | 260 | 1.2 mm | I2C | 5 µA | 5.5 V | 1.7 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | 30 | 3 mm | 5 ms | 5 V | ||||||||||||
|
M24512-WMN6P
STMicroelectronics
|
$0.8734 | Yes | Not Recommended | YES | 1 | e4 | 85 °C | -40 °C | 8 | SMALL OUTLINE | NICKEL PALLADIUM GOLD | STMICROELECTRONICS | compliant | STMicroelectronics | EEPROM | SOIC | 8 | EAR99 | 8542.32.00.51 | 1 MHz | 200 | 4000000 Write/Erase Cycles | 1010DDDR | R-PDSO-G8 | 4.9 mm | 524.288 kbit | 8 | 1 | 65.536 k | 64000 | SYNCHRONOUS | 64KX8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SERIAL | 260 | Not Qualified | 1.75 mm | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | 5 ms | HARDWARE |