Parametric results for: M2430823157 under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m2430823157
Select parts from the table below to compare.
Compare
Compare
M24308/23-157
Amphenol Positronic
$363.2720 No Active 25 FEMALE BOARD AND PANEL 3/B NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SOLDER 0.509 inch 2.103 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
M24308/23-157
Amphenol Corporation
Check for Price Active 25 2 7.3 mΩ MALE 500 Cycles BOARD GLASS FILLED POLYESTER 3/B STEEL D SUBMINIATURE CONNECTOR NO 17.792 N 5 GΩ 7.5 A UL 94V-0 -55 °C 125 °C RECEPTACLE STAGGERED RND PIN-SKT NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW ONE GENERAL PURPOSE STAGGERED GOLD SOLDER AMPHENOL CORP unknown EAR99 8536.69.40.30
M24308/23-157
Defense Logistics Agency
Check for Price Active 25 2 2.76 mm 5 A FEMALE BOARD AND PANEL 3/B NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES -55 °C 125 °C RECEPTACLE STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE SOLDER 0.509 inch 0.405 inch 2.103 inch DEFENSE LOGISTICS AGENCY unknown