Parametric results for: M24308/5-16F under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m24308516f
Select parts from the table below to compare.
Compare
Compare
M24308/5-16F
Bel Fuse
Check for Price Active 50 3 2.7 mΩ 5 A FEMALE PANEL DIALLYL PHTHALATE 5/D STEEL AU ON CU D SUBMINIATURE CONNECTOR 1250VAC V NO 3.336 N 5 GΩ .1946 N e4 YES UL -65 °C 125 °C PLUG PREASSEM CONN GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT GREEN 0.109 inch 0.112 inch NO HOLE .087-.098 FLOAT BUSHING GENERAL PURPOSE 50u inch BRASS SOLDER 0.605 inch 0.265 inch 2.635 inch 0.109 inch BEL FUSE INC compliant EAR99 8536.69.40.30
M24308/5-16F
Cinch Connectivity Solutions
Check for Price Active 50 3 2.7 mΩ 5 A FEMALE PANEL GLASS FILLED DIALLYL PHTHALATE 5/D BRASS AU ON CU D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 1250VAC V NO 3.336 N 5 GΩ .1946 N NO NO e4 YES UL -65 °C 125 °C SOCKET PREASSEM CONN GOLD PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .087-.098 FLOAT BUSHING GENERAL PURPOSE 50u inch BRASS SOLDER 0.605 inch 0.265 inch 2.635 inch 0.109 inch CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.30
M24308/5-16F
TE Connectivity
Check for Price Obsolete 50 FEMALE PANEL 5/D BRASS D SUBMINIATURE CONNECTOR AMPLIMITE NO NO NO YES RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM SOLDER TE CONNECTIVITY LTD unknown