Filter Your Search
1 - 8 of 8 results
|
M24308/4-306K
Amphenol Corporation
|
Check for Price | Active | 50 | 3 | 7.3 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 7.5 A | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | ZINC NICKEL | CRIMP | 0.62 inch | 2.65 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
M24308/4-306F
Cinch Connectivity Solutions
|
Check for Price | Active | 50 | 3 | 2.7 mΩ | 5 A | MALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | AU ON CU | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | e4 | YES | UL | -65 °C | 125 °C | PLUG | PREASSEM CONN | GOLD (50) | BRASS | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .087-.098 | FLOAT BUSHING | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.605 inch | 0.274 inch | 2.635 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | |||||||||||
|
M24308/4-306F
Amphenol Corporation
|
Check for Price | Active | 50 | 3 | 7.3 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 7.5 A | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | CRIMP | 0.62 inch | 2.65 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
M24308/4-306
TE Connectivity
|
Check for Price | Yes | Active | 50 | 2.77 mm | 7.5 A | MALE | PANEL | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, COMPATIBLE CONTACTS: 205089-2; 205089-1 | NO | 7.5A | 1 | NO | NO | NO | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ZINC | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||||||||
|
M24308/4-306Z
Amphenol Corporation
|
Check for Price | Active | 50 | 3 | 7.3 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 7.5 A | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | CRIMP | 0.62 inch | 2.65 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
M24308/4-306F
TE Connectivity
|
Check for Price | Obsolete | 50 | MALE | CABLE AND PANEL | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | -50 °C | 125 °C | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
M24308/4-306F
Bel Fuse
|
Check for Price | Active | 50 | 3 | 2.7 mΩ | 5 A | MALE | CABLE | DIALLYL PHTHALATE | 5/D | STEEL | AU ON CU | D SUBMINIATURE CONNECTOR | 1250VAC V | 3.336 N | 5 GΩ | .1946 N | YES | UL | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | BRASS | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | HOLE .087-.098 | FLOAT BUSHING | GENERAL PURPOSE | 50u inch | CADMIUM/YELLOW CHROMATE | CRIMP | 0.605 inch | 0.274 inch | 2.635 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
M24308/4-306F
TE's AMP
|
Check for Price | Transferred | 50 | MALE | CABLE AND PANEL | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TYCO ELECTRONICS AMP | unknown |