Filter Your Search
1 - 6 of 6 results
|
M24308/4-260F
Amphenol Corporation
|
$4.5716 | Active | 15 | 2 | 7.3 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 7.5 A | UL | -55 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | ONE | GENERAL PURPOSE | CRIMP | 0.509 inch | 1.555 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||||||||||||
|
M24308/4-260F
ITT Interconnect Solutions
|
$11.4346 | No | Active | 15 | 2 | 10 mΩ | MALE | 500 Cycles | CABLE AND PANEL | POLYETHYLENE PCT | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | 7.5 A | 18 AWG | 30 AWG | MIL, UL | 94V-0 | -50 °C | 150 °C | PLUG | STAGGERED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | 50u inch | YELLOW CHROMATE | CRIMP | 0.494 inch | 0.375 inch | 1.541 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||||||||||||||
|
M24308/4-260F
TE Connectivity
|
$12.3588 | Active | 15 | 2.77 mm | 7.5 A | MALE | CABLE | POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-C-24308 | NO | 7.5A | 1 | NO | NO | NO | -55 °C | 125 °C | PLUG | NOT SPECIFIED | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TYCO ELECTRONICS AMP | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
M24308/4-260F
Cinch Connectivity Solutions
|
$42.3525 | No | Active | 15 | 2 | 2.7 mΩ | 5 A | MALE | PANEL | GLASS FILLED DIALLYL PHTHALATE | 2/A | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | e4 | YES | UL | -65 °C | 125 °C | PLUG | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BRASS | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | CADMIUM | CRIMP | 0.494 inch | 0.265 inch | 1.541 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | |||||||||||||||
|
M24308/4-260F
Bel Fuse
|
Check for Price | No | Active | 15 | 2 | 2.7 mΩ | 5 A | MALE | CABLE | DIALLYL PHTHALATE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | 1250VAC V | NO | 3.336 N | 5 GΩ | .1946 N | YES | UL | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | STAGGERED | RND PIN-SKT | GREEN | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | GENERAL PURPOSE | CADMIUM/YELLOW CHROMATE | CRIMP | 0.494 inch | 0.265 inch | 1.541 inch | 0.109 inch | BEL FUSE INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
M24308/4-260F
TE's AMP
|
Check for Price | Transferred | 15 | MALE | CABLE | POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | PLUG | TIN LEAD OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TYCO ELECTRONICS AMP | unknown |