Parametric results for: M24308/24-9 under D Type Connectors

Filter Your Search

1 - 10 of 39 results

|
-
-
-
-
-
-
Manufacturer Part Number: m24308249
Select parts from the table below to compare.
Compare
Compare
M24308/24-9Z
Amphenol Positronic
$15.1123 No Active 25 2 2.76 mm 5 A MALE BOARD AND PANEL 3/B NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES -55 °C 125 °C HOLE .12 PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE SOLDER 0.509 inch 0.242 inch 2.103 inch POSITRONIC INDUSTRIES INC compliant
M24308/24-9Z
ITT Interconnect Solutions
$21.5200 Active 25 2 2.76 mm 5 A MALE BOARD AND PANEL 3/B NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES -55 °C 125 °C HOLE .12 PLUG NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE SOLDER 0.509 inch 0.242 inch 2.103 inch ITT CANNON compliant EAR99 8536.69.40.30 ITT CANNON
M24308/24-9F
ITT Interconnect Solutions
$23.0178 Active 25 2 2.76 mm 2 5 A MALE BOARD AND PANEL 3/B NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES -55 °C 125 °C HOLE .122-.128 PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.109 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .115-.125 LOCKING ONE GENERAL PURPOSE STAGGERED 2.8448 mm SOLDER 0.509 inch 0.291 inch 2.103 inch ITT CANNON compliant ITT CANNON
M24308/2-491F
ITT Interconnect Solutions
$29.6300 Active D SUBMINIATURE CONNECTOR ITT CANNON compliant EAR99 8536.69.40.30
M24308/24-9P
Amphenol Positronic
$65.4635 Active 25 2 2.76 mm 5 A MALE BOARD AND PANEL 3/B STAINLESS STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES -55 °C 125 °C HOLE .12 PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE SOLDER 0.509 inch 0.242 inch 2.103 inch POSITRONIC INDUSTRIES INC unknown
M24308/24-9
TE Connectivity
Check for Price Obsolete 25 2 2.76 mm 2 5 A MALE BOARD POLYESTER/POLYPHENYLENE SULFIDE 3/B STEEL GOLD STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO YES UL -55 °C 125 °C HOLE .12 PLUG STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO HOLE .12 LOCKING ONE GENERAL PURPOSE STAGGERED 2.8448 mm 10u inch ZINC SOLDER 0.509 inch 0.273 inch 2.103 inch 0.168 inch TE CONNECTIVITY LTD unknown
M24308/24-9Z
Amphenol Corporation
Check for Price Active 25 2 7.3 mΩ FEMALE 500 Cycles BOARD GLASS FILLED POLYESTER 3/B STEEL D SUBMINIATURE CONNECTOR NO 17.792 N 5 GΩ 7.5 A UL -55 °C 125 °C PLUG STAGGERED RND PIN-SKT NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW ONE GENERAL PURPOSE STAGGERED SOLDER AMPHENOL CORP unknown EAR99 8536.69.40.30 Amphenol
M24308/24-9
ITT Interconnect Solutions
Check for Price Obsolete 25 2 2.7432 mm 2 7.5 A MALE BOARD POLYESTER STEEL AU ON NI RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS, ELV COMPLIANT 1250VAC V 4.8928 N 5 GΩ YES UL -55 °C 125 °C PLUG GOLD OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT GREEN HOLE .115-.125 LOCKING STAGGERED 2.8448 mm 50u inch YELLOW CHROMATE/ZINC SOLDER 0.479 inch 0.395 inch 2.073 inch 0.155 inch ITT CANNON compliant EAR99 8536.69.40.30
M24308/24-9K
Amphenol Corporation
Check for Price Active 25 2 7.3 mΩ FEMALE 500 Cycles BOARD GLASS FILLED POLYESTER 3/B STEEL D SUBMINIATURE CONNECTOR NO 17.792 N 5 GΩ 7.5 A UL -55 °C 125 °C PLUG STAGGERED RND PIN-SKT NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW ONE GENERAL PURPOSE STAGGERED ZINC NICKEL SOLDER AMPHENOL CORP unknown EAR99 8536.69.40.30
M24308/24-9Z
ADI Electronics Inc
Check for Price Contact Manufacturer 25 MALE BOARD AND PANEL 3/B NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE SOLDER 0.509 inch 0.251 inch 2.103 inch ADI ELECTRONICS INC unknown