Parametric results for: M24308/24-33P under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m243082433p
Select parts from the table below to compare.
Compare
Compare
M24308/24-33P
Amphenol Positronic
$61.4462 No Active 25 2 2.76 mm 5 A MALE BOARD AND PANEL 3/B STAINLESS STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES -55 °C 125 °C HOLE .12 PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE SOLDER 0.509 inch 0.242 inch 2.103 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
M24308/24-33P
Cinch Connectivity Solutions
Check for Price Active 25 MALE BOARD AND PANEL 3/B STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES PLUG NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SOLDER 0.509 inch 2.103 inch CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.30
M24308/24-33P
Defense Logistics Agency
Check for Price Active 25 2 2.76 mm 5 A MALE BOARD AND PANEL 3/B STAINLESS STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES -55 °C 125 °C HOLE .12 PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE SOLDER 0.509 inch 0.242 inch 2.103 inch DEFENSE LOGISTICS AGENCY unknown