Parametric results for: M24308/23-9Z under D Type Connectors

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: m24308239z
Select parts from the table below to compare.
Compare
Compare
M24308/23-9Z
ITT Interconnect Solutions
$12.5097 Buy Active 25 FEMALE BOARD AND PANEL 3/B NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SOLDER 0.509 inch 0.251 inch 2.103 inch ITT CANNON compliant ITT CANNON
M24308/23-9Z
Amphenol Positronic
$37.3002 Buy No Active 25 2 2 FEMALE BOARD AND PANEL 3/B NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES RECEPTACLE STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .115-.125 GENERAL PURPOSE SOLDER 0.509 inch 0.251 inch 2.103 inch POSITRONIC INDUSTRIES INC unknown Positronic EAR99 8536.69.40.30
M24308/23-9Z
Cinch Connectivity Solutions
$68.5845 Buy Active 25 FEMALE BOARD AND PANEL 3/B NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SOLDER 0.509 inch 0.251 inch 2.103 inch CINCH CONNECTIVITY SOLUTIONS compliant
M24308/23-9Z
Defense Logistics Agency
Check for Price Buy Active 25 2 2.76 mm 2 5 A FEMALE BOARD AND PANEL 3/B NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES -55 °C 125 °C HOLE .12 RECEPTACLE STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE SOLDER 0.509 inch 0.251 inch 2.103 inch DEFENSE LOGISTICS AGENCY unknown
M24308/23-9Z
TE Connectivity
Check for Price Buy Yes Active 25 2.77 mm 5 A FEMALE BOARD 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO 5A 1 NO NO NO -55 °C 125 °C RECEPTACLE RND PIN-SKT NO YES MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO STAGGERED ZINC SOLDER 0.509 inch 0.251 inch 2.103 inch 0.188 inch TE CONNECTIVITY LTD not_compliant
M24308/23-9Z
ADI Electronics Inc
Check for Price Buy Contact Manufacturer 25 FEMALE BOARD AND PANEL 3/B NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SOLDER 0.509 inch 0.251 inch 2.103 inch ADI ELECTRONICS INC unknown EAR99 8536.69.40.30
M24308/23-9Z
Cristek Interconnects Inc
Check for Price Buy Obsolete 25 FEMALE BOARD AND PANEL 3/B NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARD: MIL-DTL-24308, POLARIZED NO NO NO YES RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SOLDER 0.509 inch 0.251 inch 2.103 inch CRISTEK INTERCONNECTS INC compliant EAR99 8536.69.40.30
M24308/2-39Z
Amphenol Corporation
Check for Price Buy Active 15 3 12 mΩ 5 A FEMALE 500 Cycles CABLE GLASS FILLED POLYESTER 2/A STEEL D SUBMINIATURE CONNECTOR NO 17.792 N 5 GΩ UL 94V-0 -55 °C 125 °C RECEPTACLE STAGGERED RND PIN-SKT NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO HOLE .120 ONE GENERAL PURPOSE CRIMP 0.509 inch 1.227 inch AMPHENOL CORP unknown EAR99 8536.69.40.30