Filter Your Search
1 - 3 of 3 results
|
M24256-BWMN6TP
STMicroelectronics
|
$0.2603 | Yes | Not Recommended | 262.144 kbit | 8 | 32KX8 | 5 V | 1 MHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 2 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | 1980-01-04 | STMicroelectronics | |||||
|
M24256-BWMN6TP/A
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 400 kHz | EEPROM | 1 | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |||||||
|
M24256-BWMN6TP/K
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 400 kHz | EEPROM | 1 | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | SOP, SOP8,.25 |