Filter Your Search
1 - 2 of 2 results
|
M2405GD1-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 5 V | 25.2 V | 22.8 V | 4.85 V | 5.15 V | 2 | NO | NO | ADDITIONAL -5 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | S-XDMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | , | unknown | |||||
|
M2405GD1-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 24 V | 5 V | 25.2 V | 22.8 V | 4.85 V | 5.15 V | 2 | NO | NO | ADDITIONAL -5 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | S-XDMA-P5 | Not Qualified | 1 | 85 °C | -40 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 |