Filter Your Search
1 - 10 of 1,323 results
|
M23269/01-3056
Kyocera AVX Components
|
Check for Price | Obsolete | 33 pF | 500 V | 2 % | 3417 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | |||||
|
M23269/01-7066
Kyocera AVX Components
|
Check for Price | Obsolete | 43 pF | 500 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR10 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | |||||
|
M23269CYR513112
Kyocera AVX Components
|
Check for Price | Active | 180 pF | 300 V | 1 % | 3020 | 1 % | GLASS | GLASS CAPACITOR | 140ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | PCB Mount | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||
|
M23269/047007
Kyocera AVX Components
|
Check for Price | Obsolete | 4.3 nF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR30 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||
|
M23269/02-3036
Kyocera AVX Components
|
Check for Price | Obsolete | 620 pF | 300 V | 5 % | 4727 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR15 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 2.77 mm | 11.91 mm | 6.76 mm | AVX CORP | , 4727 | compliant | EAR99 | 8532.29.00.40 | |||||
|
M23269/01-7024
Kyocera AVX Components
|
Check for Price | Obsolete | 7.5 pF | 500 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR10 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | |||||
|
M23269/017017
Kyocera AVX Components
|
Check for Price | Obsolete | 5.6 pF | 500 V | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR10 | CAPACITANCE TOLERANCE IS 0.25PF | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/01 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | |||||||||||||||||
|
M23269/10-3315
Kyocera AVX Components
|
Check for Price | No | Obsolete | 1.6 nF | 300 V | 5 % | 5011 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR53 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 10.16 mm | WIRE | 7.62 mm | 12.7 mm | 2.92 mm | AVX CORP | , 5011 | not_compliant | EAR99 | 8532.29.00.40 | |||
|
M23269/017018
Kyocera AVX Components
|
Check for Price | Obsolete | 5.6 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR10 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/01 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | ||||||||||||||||
|
M23269-03-3069
Kyocera AVX Components
|
Check for Price | Obsolete | 4.7 nF | 300 V | 7342 | GLASS | GLASS CAPACITOR | CYR20 | 140ppm/Cel ppm/°C | MIL-PRF-23269 | 125 °C | -55 °C | Axial | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | unknown |