Filter Your Search
1 - 2 of 2 results
|
M22759/32-24-5
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | 600 V | MIL | NO | NO | YES | 150 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.204 mm2 | MODIFIED RADIATION CROSS-LINKED ETFE POLYMER | NO | 24 AWG | TIN | 940 µm | 19X36 | TE CONNECTIVITY LTD | compliant | ||||
|
M22759/32-24-5
Allied Wire & Cable Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | STANDARD: MIL-W-22759/32 | MIL | YES | 150 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | ETFE | NO | 24 AWG | 39 µm | 19X36 | ALLIED WIRE & CABLE INC | unknown | ROHS COMPLIANT |