Filter Your Search
1 - 1 of 1 results
|
M224FCN33.1776MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 33.1776 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | ROHS COMPLIANT, LEADLESS PACKAGE-4 | unknown | Clock |